What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DDZX9V1C-13

Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX9V1C-13.

HQonline

Datasheet8 pages9 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.08
$ 0.053
Stock
122,482
428,242
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Zener Voltage
9.065 V
9.1 V
Tolerance
3 %
3 %
Power Dissipation
300 mW
300 mW
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZX8V2C-13
Diode Zener Single 8.24V 3% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX7V5C-13
Diode Zener Single 7.48V 3% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX6V8C-13
Diode Zener Single 6.835V 3% 300mW 3-Pin SOT-23 T/R
MMBZ5237BL Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DDZX9V1C-13 provided by its distributors.

Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R
Zener Diode, 9.1V V(Z), 2.59%, 0.3W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.592%, 0.5µA
Diodes Inc SCT
300mW 9.1V SOT-23-3 Zener Diodes ROHS
3% 100nA 9.1V 8¦¸ 300mW SOT-23-3 2.9mm*1.3mm*980¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZX9V1C13