What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZX84C33T-7-F

DIODE ZENER 33V 150MW SOT523 / Zener Diode 33 V 150 mW ±6.06% Surface Mount SOT-523
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C33T-7-F.

HQonline

Datasheet4 pages18 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-22.47%

CAD Models

Download Diodes Inc. BZX84C33T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5258BT-7-F
Diode Zener Single 36V 5% 150mW 3-Pin SOT-523 T/R
Diodes Inc.BZX84C12T-7-F
Zener Diode Single 12V 5.39% 25Ohm 150mW 3-Pin SOT-523 T/R / DIODE ZENER 12V 150MW SOT523
Diodes Inc.BZX84C18T-7-F
Diode Zener Single 18V 6% 150mW 3-Pin SOT-523 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C33T-7-F provided by its distributors.

DIODE ZENER 33V 150MW SOT523 / Zener Diode 33 V 150 mW ±6.06% Surface Mount SOT-523
Zener Diode Single 33V 6.06% 80Ohm 150mW 3-Pin SOT-523 T/R
Zener Diode, 33V V(Z), 6.06%, 0.15W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 6.06%, 0.1µA
Diodes Inc SCT
150mW 33V SOT-523 Zener Diodes ROHS
6.06% 100nA 33V 80¦¸ 150mW SOT-523 1.6mm*800¦Ìm*750¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C33T7F