Diodes Inc. BS250FTC

Mosfet P-ch 45V 0.09A SOT23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BS250FTC.

IHS

Datasheet1 page24 years ago

CAD Models

Download Diodes Inc. BS250FTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
Stock
99,854
796,384
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vds)
45 V
-45 V
Continuous Drain Current (ID)
90 mA
90 mA
Threshold Voltage
-
-3.5 V
Rds On Max
14 Ω
14 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
330 mW
330 mW
Input Capacitance
25 pF
25 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. BS250FTC provided by its distributors.

MOSFET P-CH 45V 0.09A SOT23-3
Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs P-Chnl 45V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated