Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BCX6825TA

20V 1W 160@500MA, 1V 1A NPN SOT-89-3 Bipolar (bjt) Rohs
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX6825TA.

IHS

Datasheet7 pages10 years ago

Upverter

element14

TME

Diodes Inc SCT

Inventory History

3 month trend:
-94.94%

CAD Models

Download Diodes Inc. BCX6825TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DCX69-13
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DXT3150-13
Small Signal Bipolar Transistor, 0.005A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DD2098R-13
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 2V 100nA ICBO 500mW 150MHz
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 200 @ 100mA 2V 100nA ICBO 500mW 150MHz
Bipolar (BJT) Transistor NPN 25V 2A 150MHz 500mW Surface Mount SOT-89-3

Descriptions

Descriptions of Diodes Inc. BCX6825TA provided by its distributors.

20V 1W 160@500mA,1V 1A NPN SOT-89-3 Bipolar (BJT) ROHS
BCX6825 Series NPN 1 A 20 V SMT Silicon Medium Power Transistor - SOT-89
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT NPN Low Saturation
DiodesZetex NPNTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage20 V
TRANSISTOR, NPN, 20V, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:250; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:500mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:160; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:SMD; Voltage Vcbo:25V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated