Diodes Inc. BCW66HTA

45V 330mW 250@100mA, 1V 800mA NPN SOT-23 Bipolar Transistors - BJT ROHS
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCW66HTA.

Newark

Datasheet5 pages13 years ago
Datasheet2 pages19 years ago

IHS

TME

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
-93.75%

CAD Models

Download Diodes Inc. BCW66HTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
ON SEMI BCW65ALT1G NPN BIPOLAR TRANSISTOR, 0.8 A, 32 V, 3-PIN SOT-23

Descriptions

Descriptions of Diodes Inc. BCW66HTA provided by its distributors.

45V 330mW 250@100mA,1V 800mA NPN SOT-23 Bipolar Transistors - BJT ROHS
45 V NPN SMALL SIGNAL TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); BCW66HTA; DIODES; NPN; 3; 45 V; 800 mA
DIODES INC. - BCW66HTA - TRANSISTOR, NPN, 45V, 500mA, 330mW, SOT-23
BCW66H Series 45 V 800 mA NPN Surface Mount Small Signal Transistor - SOT-23-3
Trans GP BJT NPN 45V 0.8A 350mW 3-Pin SOT-23 T/R
DiodesZetex NPN Transistor, SOT-23 Package, SMD, Max DC Collector Current 800mA, Max Collector-Emitter Voltage 45V
TRANSISTOR, NPN, 45V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:330mW; DC Collector Current:500mA; DC Current Gain hFE:350hFE; Transisto
TRANSISTOR, NPN, 45V, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 330mW; DC Collector Current: 500mA; DC Current Gain hFE: 350hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 2V; Continuous Collector Current Ic Max: 800mA; Current Ib: 100mA; Current Ic Continuous a Max: 500mA; Current Ic hFE: 100mA; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Ptot Max: 330mW; Termination Type: Surface Mount Device; Turn Off Time: 400ns; Turn On Time: 100ns; Voltage Vcbo: 75V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW66HTA.