Diodes Inc. BCW61DTA

Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCW61DTA.

IHS

Datasheet36 pages0 years ago

DigiKey

iiiC

CAD Models

Download Diodes Inc. BCW61DTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
561,625
2,720,111
2,720,111
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
180 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
550 mV
250 mV
250 mV
hFE Min
110
110
110
Power Dissipation
-
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. BCW61DTA provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
PNP 330mW 5V 20nA 32V 32V 200mA SOT-23-3 SMD mount 3.05mm*1.4mm*1mm
TRANS PNP 32V 0.2A SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated