Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS16HLP-7

Rectifier Diode Small Signal Switching 100V 0.215A 4ns 2-Pin X1-DFN T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS16HLP-7.

Inventory History

3 month trend:
-66.67%

CAD Models

Download Diodes Inc. BAS16HLP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAS16LP-7
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin X1-DFN T/R
Diodes Inc.MMBD4148PLM-7
Diode Switching 75V 0.3A 6-Pin Dfn T/R Rohs Compliant: Yes |Diodes Inc. MMBD4148PLM-7.
Diodes Inc.BAV70LP-7
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin X1-DFN T/R

Descriptions

Descriptions of Diodes Inc. BAS16HLP-7 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.215A 4ns 2-Pin X1-DFN T/R
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
Diodes - General Purpose, Power, Switching Fast-Switch 125V Vrm 100V Vrrm 215mA Ifm
BAS16 Series 100 V 215mA Standard Diode X1-DFN1006
100V 4A 4ns 500nA 215mA Freestanding SMD mount 1mm*600μm*500μm
SWITCHING DIODE, 100V, 0.215A/X1-DFN1006;
DIODE STD 100V 215MA X1DFN10062
DIODE GEN PURP 100V 215MA 2DFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16HLP-7.
  • BAS16HLP7