What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. B350B-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B350B-13-F.

IHS

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.64%

CAD Models

Download Diodes Inc. B350B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.206
$ 0.206
Stock
2,330,644
4,231,987
4,231,987
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
250 pF
200 pF
200 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.B360B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Diode; Schottky Barrier; Vr 60V; If 2A; Pkg DO-214AA (SMB); Vf 0.7V; Tj +150C; Cs 75A
Diodes Inc.B160B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.9A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. B350B-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
B350B Series 50 V 3 A Surface Mount Schottky Barrier Rectifier - SMB
Schottky Rectifier, 50V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B350B-13-F
Schottky Rectifier, 50 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 700 mV
Rectifier Diode Schottky 50V 3A 2-Pin SMB T/R
50V 3A 700mV@3A SMB(DO-214AA) Schottky Diodes ROHS
SCHOTTKY RECTIFIER, 50V, 3A, DO-214AA;
50V 100A 500¦ÌA 3A SMB(DO-214AA) 2.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B350B13F