What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. B340LA

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B340LA.

IHS

Datasheet4 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages24 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.221
Stock
185,186
5,301,377
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
350 mV
350 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. B340LA provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Schottky Rectifier, Planar. If - 3A, Ifsm - 70A, IR - 1000uA, VF - 0.45V
ISL24835IRZ INTERSI

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated