What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AS431IBNTR-G1

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.072
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AS431IBNTR-G1.

IHS

Datasheet17 pages7 years ago
Datasheet17 pages13 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
-3.72%

CAD Models

Download Diodes Inc. AS431IBNTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.075
$ 0.075
Stock
1,478,681
988,533
988,533
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
2.475 V
2.487 V
2.487 V
Max Output Voltage
2.525 V
2.512 V
2.512 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
-
-
-
Cathode Current
50 µA
50 µA
50 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AN431BN-ATRG1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AS431BNTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AS431IANTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. AS431IBNTR-G1 provided by its distributors.

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
AS431I Series 36 V 100 mA ±1% Adjustable Precision Shunt Regulator - SOT-23-3
-40℃~+125℃@(Ta) ±1% parallel connection 100mA Adjustable SOT-23-3 Voltage References ROHS
Tape & Reel (TR) 2014 Shunt Obsolete voltage reference device 50muA 36V 125C ±1%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated