What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AP2411MP-13

AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP

$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2411MP-13.

Newark

Datasheet18 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+33.07%

CAD Models

Download Diodes Inc. AP2411MP-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP2401MP-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2101MPG-13
AP2101 Series 5.5 V 2A Single Ch Current-Limited Power Switch- MSOP-8-EP
Diodes Inc.AP2501M8-13
AP2501 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8
Diodes Inc.AP2501MP-13
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP EP T/R
Diodes Inc.AP2511M8-13
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP T/R
Diodes Inc.AP2171DM8G-13
Power Load Distribution Switch, High Side, Active High, 1 Output, 1.5 A, 0.095 ohm, MSOP-8

Descriptions

Descriptions of Diodes Inc. AP2411MP-13 provided by its distributors.

AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP
SINGLE CHANNEL CURRENT-LIMITED LOAD SWITCH WITH OUTPUT TRANSIENT DISCHARGE, -40 to 85°C, RoHS
Diodes Inc SCT
USB Power SW Hi Side Single 5.5V 2.5A 8-Pin MSOP EP T/R
DiodesZetex Switching Power Supply Chip, 5.5 V Supply, 2 Outputs, 8-Pin
2A I-Limit Power Switch Latch-Off MSOP8
IC PWR SWITCH P-CHAN 1:1 8MSOP
LOAD SWITCH, Fixed, 1 Channel, PDSO8
POWER LOAD SW, HIGH SIDE, 2.5A, 85DEG C;
Tape & Reel (TR) AP2411 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 3.1mm 5.5V 1.5ms 2A
Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:2.5A; On State Resistance:0.07Ohm; Distribution Switch Case Style:msop-Ep; No. Of Pins:8Pins; Thermal Protection:yes; On / Enable Input Polarity:active High; Msl:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2411MP-13.
  • AP2411MP13