Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AL8860WT-7

36V 1MHz Step-down 1 DC-DCVoltage Stabilizer 1A 4.5V~40V SOT-23-5 LED Drivers ROHS
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8860WT-7.

IHS

Datasheet18 pages3 years ago

Augswan

Diodes Inc SCT

Newark

TME

Inventory History

3 month trend:
+655%

CAD Models

Download Diodes Inc. AL8860WT-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. AL8860WT-7 provided by its distributors.

36V 1MHz Step-down 1 DC-DCVoltage Stabilizer 1A 4.5V~40V SOT-23-5 LED Drivers ROHS
Tape & Reel (TR) Step-Down (Buck) Analog PWM Surface Mount led driver 2.9mm 550muA 40V 250kHz
AL8860 Series 40 V 1 A 1 MHz Surface Mount Buck LED Driver - TSOT-25
40V 1.5A STEP DOWN LED DRIVER WITH INTERNAL SWITCH, 4.5V to 40V, -40 °C to 105 °C
Diodes Inc SCT
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 8-Pin SOIC T/R
DiodesZetex Buck Converter, 1A Max Out, 40V Max In, Adjustable Out
LED Driver Buck 1-Ch 3 LEDs Analog/PWM 36V 5-Pin TSOT-25 T/R
LED Driver 5V/9V/12V/15V/18V/24V 5-Pin TSOT-25 T/R
LED Driver; buck; 1.5A; PWM/linear dimming; internal MOSFET transistor; 4.5-40V; -40+125 deg.C; SMD; TSOT25
IC LED DRVR TSOT25 / 40V 1.5A BUCK LED DRIVER
LEDDr 40V 1,5A BUCK TSOT-25 SMD
LED DRIVER, BUCK, 1MHZ, TSOT-25-5;
LED DRIVER, BUCK, 1MHZ, TSOT-25-5; Device Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; Output Voltage Max: 36V; Output Current Max: 1A; Switching Frequency: 1MHz; No. of Outputs: 1Outputs; IC Mou

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8860WT7