What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AL5811FF-7

AL5811 Series 75 mA 60 V Linear Adjustable Current LED Driver - U-DFN3030-6EP
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL5811FF-7.

IHS

Datasheet14 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.AL5801W6-7
Led Driver 5V/9V/12V/15V/18V 6-PIN SOT-26 T/r / IC Led Drvr Lin Dim 350MA SOT26
Diodes Inc.AL5801W6Q-7
Tape & Reel (TR) PWM Automotive AEC-Q101 Surface Mount led driver 3mm 350mA 20V -40C~125C TA
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA
Cut Tape (CT) LV52204 Step-Up (Boost) PWM Single-Wire led driver 700mA Switch 5.5V 2.05W 600kHz
Cut Tape (CT) LV52205 Step-Up (Boost) PWM led driver 700mA Switch 5.5V 2.05W 600kHz
LED Driver, Series Boost, with Single-wire Digital Interface

Descriptions

Descriptions of Diodes Inc. AL5811FF-7 provided by its distributors.

AL5811 Series 75 mA 60 V Linear Adjustable Current LED Driver - U-DFN3030-6EP
60V(DC) PWM 75mA 1 1V 3.5V(DC) 60V UDFN-30306 wire mounting,SMD mount,glue mount
LINEAR 75mA ADJUSTABLE CURRENT LED DRIVER, 3.5V to 60V, -40 °C to 125 °C
Diodes Inc SCT
LED DRVR 1-CH PWM 60V 0.075A 6-Pin UDNF T/R
LED Lighting Drivers 60V LINEAR 75mA ADJ CRNT LED DVR
Tape & Reel (TR) AL5811 HIGH VOLTAGE OPERATION-NO OF SEGMENT IS 3 PWM led driver 3mm 75mA 60V -40C~125C TA
LED Driver IC 60V 75mA U-DFN3030-6
LED Driver 350uA Supply Current 6-Pin UDFN EP T/R
IC LED DRVR LINEAR PWM 75MA 6DFN
IC LED DRIVER LIN DIM 75MA 6DFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL5811FF7