Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AL1792AFE-13

30V PWM,Analog 500mA 2 6.5V 30V UDFN-403014 wire mounting,SMD mount,glue mount 4mm*3mm*600μm
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL1792AFE-13.

HQonline

Datasheet18 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-1.49%

CAD Models

Download Diodes Inc. AL1792AFE-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsTPS61162AYFFR
Tape & Reel (TR) TPS61162 Step-Up (Boost) Analog PWM led driver 1.4mm 30mA 6.5V 1.2MHz
Texas InstrumentsTPS61163YFFR
LED DRVR Boost 2-CH PWM/1-Wire 38V 0.06A 9-Pin DS-BGA T/R
Texas InstrumentsLM36922HYFFR
Highly efficient dual-String white LED driver 12-DSBGA -40 to 85
LED Boost Driver, Dual Channel, with PWM and 1-Wire Dimming
Tape & Reel (TR) Step-Up (Boost) CAN DRIVE UPTO 6LED PWM led driver 3mm 20mA 18V 500kHz
Tape & Reel (TR) Step-Up (Boost) CAN DRIVE UPTO 6LED PWM led driver 4mm 20mA 18V 500kHz

Descriptions

Descriptions of Diodes Inc. AL1792AFE-13 provided by its distributors.

30V PWM,Analog 500mA 2 6.5V 30V UDFN-403014 wire mounting,SMD mount,glue mount 4mm*3mm*600μm
Tape & Reel (TR) Analog PWM Surface Mount EAR99 led driver 4mm 500mA 30V -40C~125C TA
AL1792 Series 30 V 500 mA Dual-Channel Current-Ratio-Optimized LED Driver
Led Driver, Cc/linear, -40 To 125Deg C Rohs Compliant: Yes
LED Driver 9V/12V/15V/18V/24V 14-Pin UDFN EP T/R
Dual-Channel Current-Ratio-Optimized LED Driver with Analog and PWM Dimming, 6.5V to 30V, -40 °C to 125 °C
Diodes Inc SCT
Dual-Channel LED DRIVER, U-DFN4030-14 T&R 3K
IC LED DRVR LIN PWM 500MA 14UDFN
发光二极管驱动器, CC/线性, -40 至 125度 C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL1792AFE13