Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digitus DA-90354

Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 6 / Screen Size Max = 27" (68.6...
$ 106.1

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-64.08%

Descriptions

Descriptions of Digitus DA-90354 provided by its distributors.

Display Arm and Mount Fixing = Wall / Supported Displays = 1 / Load Per Display kg = 6 / Screen Size Max = 27" (68.6 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Elevation / Arm Mount Alignment = Tilt / Arm Height Max mm = 350 / Colour = Black / Silver

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional