Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digitus DA-70166

USB 2.0 adapter cable, USB plug type C to D-Sub plug, 1 m, black, DA-70166
$ 15.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DA-70166.

TME

Datasheet0 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-12.14%

Descriptions

Descriptions of Digitus DA-70166 provided by its distributors.

USB 2.0 adapter cable, USB plug type C to D-Sub plug, 1 m, black, DA-70166
Digitus DA-70166 Series Adapter USB-C to RS232 1m USB Adapter
USB Type C to Serial Adapter 1m Cable
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-C Plug / Connection Type B = DB9 Male / Baud Rate kbps = 128

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA70166