Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digilent 410-358

Digilentmodule, Wireless communication development tools, OV5640, PB200-358chip, used forFPGA
$ 53

Price and Stock

Inventory History

3 month trend:
-20.55%

Descriptions

Descriptions of Digilent 410-358 provided by its distributors.

Digilentmodule, Wireless communication development tools, OV5640, PB200-358chip, used forFPGA
CAMERA MODULE, IMAGE SENSOR BOARD; Accessory Type: Camera Module; For Use With: Digilent OV5640 Colour CMOS QSXGA (5 Megapixel) Image Sensor Board; Product Range: -; SVHC: No SVHC (15-Jan-2019)
5MP Fixed Focus Color Camera Module for ZYBO FPGA Development Board
Avnet Japan
Family Name = Pcam 5C / Product Type = 5 MP Fixed Focus Colour Camera Module / Length mm = 25 / Width mm = 40
Pcam 5C: 5 MP Fixed Focus Color Camera Module
OV5640 Image Sensor Expansion Board Linux OS

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc