Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digilent 410-338

Logic Analyzer & Pattern Generator, Digital Discovery Small Form Factor Development Board
$ 250.012
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-338.

Farnell

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-33.00%

Descriptions

Descriptions of Digilent 410-338 provided by its distributors.

Logic Analyzer & Pattern Generator, Digital Discovery Small Form Factor Development Board
BOARD, LOGIC ANALYZER/PATTERN GENERATOR; Silicon Manufacturer:Xilinx; Silicon Family Name:Spartan-6; Core Architecture:FPGA; Core Sub-Architecture:-; Silicon Core Number:XC6SLX25-2; Product Range:-; Kit Application Type:Test RoHS Compliant: Yes
Family Name = Digital Discovery / Product Type = Signal Generator / Memory Size MB = 256 / Memory Type = DDR3 / Interfaces = USB / Interfaces = SPI / Interfaces = UART / Interfaces = CAN / Interfaces = Parallel / Interfaces = I²C / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 3 / Length mm = 80 / Width mm = 80 / Height mm = 25 / Weight g = 80

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc