Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digilent 410-310

Digilent 410-310 Pmod RS485, High-speed Isolated Communication, Pmod Series
$ 37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-310.

Farnell

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-11.26%

Descriptions

Descriptions of Digilent 410-310 provided by its distributors.

Digilent 410-310 Pmod RS485, High-speed Isolated Communication, Pmod Series
Digilent RS-485module, Wireless communication development tools
ADM582E Isolated Transceiver RS-485 Communication Module
Avnet Japan
ADM2582E Bus Line Transceiver Development Tool
DGTL ISO 2.5KV RS422/RS485 MOD
Evaluation Board, Rs485 Communication; Kit Application Type:Interface; Application Sub Type:Rs485 Transceivers; Silicon Manufacturer:Analog Devices; Silicon Core Number:Adm2582E; Product Range:-; Kit Contents:Eval Board Adm2582E; Rohs Compliant: Yes |Digilent 410-310

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc