Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digilent 410-300

XC7K325T-2FFG900C FPGA Development Board 135MHz/200MHz/450MHz 1GB RAM 32MB Serial Flash
$ 1,177.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-300.

Newark

Datasheet39 pages10 years ago

Inventory History

3 month trend:
+3.12%

Descriptions

Descriptions of Digilent 410-300 provided by its distributors.

XC7K325T-2FFG900C FPGA Development Board 135MHz/200MHz/450MHz 1GB RAM 32MB Serial Flash
Family Name = Genesys 2 / Product Type = Kintex-7 FPGA Development Board / Memory Size GB = 1 / Memory Type = DDR3 / Interfaces = UART / Interfaces = USB / Supply Voltage Max. V = 12
DEV BOARD, FPGA; Silicon Manufacturer: Xilinx; No. of Bits: -; Silicon Family Name: Kintex-7; Core Architecture: FPGA; Core Sub-Architecture: -; Silicon Core Number: XC7K325T-2FFG900C; Kit Contents: Dev Board XC7K325T-2FFG900C,

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc