Digilent 410-245

PMODDA4 8-CH 12-BIT Dac Module
$ 28.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-245.

Farnell

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

MicrochipMA330035
Daughter Board, dsPIC33EP512GM710 Plug in Module, Plugs into Explorer 16 & PICtail Plus Boards
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
MicrochipMA330028
Plug-In Module, Dspic33E; Available Until Stocks Are Exhausted |Microchip Technology MA330028
MicrochipMA240029
Microchip PICplug-in module, PIC24Fprocessor, PICkernel, PIC24FJ128GA310 GP PIM
Texas InstrumentsAMC1203EVM
AMC1203 evaluation module for 1-bit; 10-MHz; second-order; isolated delta-sigma modulator
STMicroelectronicsSTEVAL-MKI163V1
Adapter Board, Mems Motherboard Rohs Compliant: Yes |Stmicroelectronics STEVAL-MKI163V1

Descriptions

Descriptions of Digilent 410-245 provided by its distributors.

PMODDA4 8-CH 12-BIT DAC MODULE
Pmod DA4: Eight 12-bit D/A Outputs Module
Evaluation Board, Data Converter; |Digilent 410-245
Digilent Dev Kit PModda 4. for High-Speed DSP
AD5933 - Impedance Converter Evaluation Board
EVALUATION BOARD, DATA CONVERTER; Silicon Manufacturer: Analog Devices; Core Architecture: -; Core Sub-Architecture: -; Silicon Core Number: AD5628; Silicon Family Name: -; For Use With: Digilent System Boards; Kit Contents: Pm

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc