Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight DLH324CT

High Beam LED Module

$ 264.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight DLH324CT.

Electro Sonic

Datasheet1 page13 years ago

Descriptions

Descriptions of Dialight DLH324CT provided by its distributors.

High Beam LED Module
Led Bulb, 21W; Base Para Iluminación, Tipo:-; Led Color:-; Tamaño De Bulbo:-; Potencia Nominal:21W; Longitud De Onda Típ.:-; Intensidad Luminosa:-; Vida Media Del Bulbo:87600H; Tensión De Alimentación:24V; Intensidad Nominal:900Ma |Dialight DLH324CT
HEADLAMP, HEAVY DUTY VEHICLE, HIGH BEAM,; HEADLAMP, HEAVY DUTY VEHICLE, HIGH BEAM, 90MM; Lamp Base Type:(Not Available); LED Color:(Not Available); Power Rating:21W; Bulb Size:(Not Available); Supply Voltage:24V; Current Rating:900mA; Beam Angle:(Not Available)
DLH324CT, Dialight's New long life 90mm HIGH beam LED headlamp. Dialight's new SAE/DOT FMVSS108 Compliant 90mm LED headlamp is designed for heavy duty vehicles. With its dual voltage capabilities (12 and 24V), it will easily replace any 90mm halogen / HID light in the market as a retrofit without any need for retooling. All of Dialight’s long life LED luminaires are designed to meet the most demanding specification criteria while offering maximum energy savings, reduced maintenance costs, and a superior quality of light. 5 year limited warranty. Expected life >10 Years. Alignment screws included, No frequent re-lamping, Protection against over-voltage / surge / spikes, Less prone to alignment errors, Wide beam pattern, Industry first reflector based design, Weatherproof design. Special price! Allow 2-3 week delivery for quantities in excess of what we show.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali