Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 656-3206-304F

LED Panel Mount Indicator Uni-Color Green 2-Pin
$ 13.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-3206-304F.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Dialight 656-3206-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
Single Color LED, Green, Transparent, 16.51mm
INDICATOR PANEL MOUNT 1/2" GREEN DOME LENS 28VDC QC TERMINALS
28V circular,with dome transparent green panel mount
LED PNL IND GREEN CLEAR QUK CON
LED INDICATOR, PANEL, 12.7MM, GRN, 28V; LED Color:Green; Operating Voltage:28VDC; Mounting Hole Dia:12.7mm; Forward Current If:18mA; Luminous Intensity:-; IP / NEMA Rating:IP66, NEMA 4X; Product Range:6

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6563206304F