Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 656-1205-303F

LED Panel Mount Indicator Uni-Color Green 450mcd 2-Pin
$ 20.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1205-303F.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.37%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Dialight 656-1205-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 450mcd 2-Pin
Single Color LED, Green, Transparent, 16.51mm
50° 120V circular,With flat top transparent green wire mounting,panel mount
LED Panel Mount Indicators 1/2 Flat Green 120V w/Leads
PANEL MOUNT INDICATOR 1/2" FLAT GREEN LENS 120VAC/VDC WIRE LEADS 656 SERIES
LED PANEL INDICATOR, GREEN, 12.7MM, 120V;
LED 1/2" FLAT GRN 120AC/DC LEAD
656-1205-303F, DIALIGHT CORPORATION
656-1205-303F, Dialight, 1/2" flat green lens. 120AC/DC with lead. Long life, typically 100k hours. Tamper proof, high durability.
发光二极管指示器, 面板, 12.7MM, 绿色, 120V;
LED INDICATOR, PANEL, 12.7MM, GRN, 120V; LED Color:Green; Operating Voltage:120V; Mounting Hole Dia:12.7mm; Forward Current If:5mA; Luminous Intensity:-; IP / NEMA Rating:IP66, NEMA 4X; Product Range: 74Y9588

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 656-1205-303F.
  • 6561205303F