Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 656-1203-303F

LED Panel Mount Indicator Uni-Color Green 1140mcd 2-Pin

$ 13.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1203-303F.

IHS

Datasheet4 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+19.68%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 656-1203-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 1140mcd 2-Pin
Single Color LED, Green, Transparent, 16.51mm
INDICATOR PANEL MOUNT 1/2" FLAT GREEN LENS 12VDC WIRE LEADS
50°, 12V, Round, Flat Top, Transparent, Green, Wire Mount, Panel Mount
LED INDICATOR, PANEL, 12.7MM, GRN, 12V; LED Color: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 16mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Range: 656 Series; Packaging: Each
LED PANEL INDICATOR, GREEN, 12.7MM, 12V;
656-1203-303F, DIALIGHT CORPORATION
656-1203-303F, Dialight, 1/2" flat green lens, 12VDC with lead. Long life, typically 100k hours. Tamper proof, high durability.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 656-1203-303F.
  • 6561203303F