Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 656-1122-304F

Dual Color LED, Red/green, Transparent, 16.51mm
$ 14.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1122-304F.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+31.17%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Dialight 656-1122-304F provided by its distributors.

Dual Color LED, Red/green, Transparent, 16.51mm
PANEL MOUNT INDICATOR, 1/2 INCH, FLAT RED/GREEN, 5VDC WITH TERMINALS
circular,With flat top transparent red,green
Standard Panel Mount Indicator
656-1122-304F, DIALIGHT CORPORATION
Panel Indicator, Red/Grn, 12.7Mm; Led Color:Red, Green; Mounting Hole Dia:12.7Mm; Forward Current/Color:R 11Ma, G 8Ma; Operating Voltage/Color:R 5V, G 5V; Luminous Intensity/Color:R 330Mcd, G 910Mcd; Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1122-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6561122304F