Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 653-1303-103F

12V circular,with dome yellow snap-in mounting,wire mounting,snap fit,panel mount
$ 3.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 653-1303-103F.

Master Electronics

Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.63%

Descriptions

Descriptions of Dialight 653-1303-103F provided by its distributors.

12V circular,with dome yellow snap-in mounting,wire mounting,snap fit,panel mount
LED Panel Mount Indicators 0.5in FLT SNAP YW 12 VDC W/LEADS
PANEL INDICATOR, YELLOW, 12VDC; LED Color: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 14mm; Forward Current If: 20mA; Luminous Intensity: 465mcd; IP / NEMA Rating: -; Product Range: 653 Series
LED PNL IND YELLOW 14.35MM LEADS
564 SERIES INDICATORS 1/2" FLT SNAP YW 12VDC W/LEADS
PANEL INDICATOR, YELLOW, 12VDC;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6531303103F