Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 607-1212-330F

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin

$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-1212-330F.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-1.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Dialight 607-1212-330F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
LED Panel Mount Indicators 7 mm GREEN LED PMI W Gasket
PANEL MOUNT INDICATOR, 7MM, GREEN LED WITH GASKET
607-1212-330F, DIALIGHT CORPORATION
Panel Indicator, Green, 12Vdc, 7.2Mm; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:7.2Mm; Forward Current If:15Ma; Luminous Intensity:50Mcd; Ip/Nema Rating:Ip66, Nema 4X; Product Range:607 Series Rohs Compliant: Yes |Dialight 607-1212-330F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6071212330F