Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5988C80107F

525nm 2.8V 5mA With flat top,rectangle green PLCC SMD mount 2.2mm*1.4mm*1.35mm

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5988C80107F.

Sager Electronics

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
-46.39%

CAD Models

Download Dialight 5988C80107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 5988C80107F provided by its distributors.

525nm 2.8V 5mA With flat top,rectangle green PLCC SMD mount 2.2mm*1.4mm*1.35mm
LED Uni-Color Green 2-Pin PLCC T/R
Standard LEDs - SMD Mini PLCC2 GREEN 525nm 7in Reel
SURFACE MOUNT, MINI PLCC2 GREEN 525NM 7 INCH
598-8C80-107F, DIALIGHT CORPORATION
LED, GREEN, 1.9CD, 525NM; LED Color:Green; LED Mounting:SMD; LED Case Size:PLCC-2; Forward Current If:20mA; Forward Voltage:2.8V; Wavelength Typ:525nm; Luminous Intensity:1.9cd; Viewing Angle:120°; Lens

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8C80-107F