Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5988B40107F

590nm 120° 1.8V 20mA circular,With flat top yellow PLCC-2 SMD mount 3.2mm*2.8mm*2.1mm

$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5988B40107F.

Master Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+37.03%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Dialight 5988B40107F provided by its distributors.

590nm 120° 1.8V 20mA circular,With flat top yellow PLCC-2 SMD mount 3.2mm*2.8mm*2.1mm
LED Uni-Color Yellow 2-Pin PLCC T/R
Standard LEDs - SMD SM LED 3528 YG 590nm 7 RL
SURFACE MOUNT, LED, 3528 YG 590NM 7 INCH
LED, YELLOW, 315MCD, 590NM, PLCC-2;
LED, YELLOW, 315MCD, 590NM, PLCC-2; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: PLCC-2; Forward Current If: 20mA; Forward Voltage: 1.8V; Wavelength Typ: 590nm; Luminous Intensity: 315mcd; Viewing Angle: 120°; Lens Shap

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8B40-107F