Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8391-117F

LED Uni-Color Blue 2-Pin Chip 1208(3020Metric) T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8391-117F.

Farnell

Datasheet2 pages14 years ago

TME

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-36.66%

CAD Models

Download Dialight 598-8391-117F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 598-8391-117F provided by its distributors.

LED Uni-Color Blue 2-Pin Chip 1208(3020Metric) T/R
598 Series Blue 1208 3.2 x 1.5 x 1 mm 90 mcd 160° Surface Mount Water Clear LED
Single Color LED, Blue, Water Clear, 2mm
473nm 160° 3.2V 20mA with dome,rectangle transparent colourless CASE 1208 SMD mount 3.2mm*1.5mm*1mm
SM LED 1208 INGAN B 7 REEL DISCRETES
Standard LEDs - SMD Blue 140 deg. 473nm 90mcd
LED, BLUE, 90MCD, 473NM, SMD; LED Color:Blue; LED Mounting:SMD; Bulb Size:-; Forward Current If:20mA; Forward Voltage:3.2V; Wavelength Typ:473nm; Luminous Intensity:90mcd; Viewing Angle:160°; Lens Shape

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8391-117F.