Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8330-102F

LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) Strip
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8330-102F.

IHS

Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Single Color Right Angle
LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) Strip
Single Color LED, Super Orange, Water Clear, T-1, 3mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 598-8330-102F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) Strip
LED; 1208 SMT LED, ORANGE, ALINGAP, WATER CLEAR LENS,160 DEG VIEWING ANGLE
Single Color LED, Orange, Water Clear, 2mm
Micro LED; Luminous Intensity:150µcd; Viewing Angle:160°; Forward Current:20mA; Forward Voltage:2V; Color:Orange; LED Color:Orange; Lens Color:Orange; Operating Temperature Range:-40°C to +100°C; Package/Case:1208 ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988330102F