Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5973604507F

LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5973604507F.

JRH Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+6.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 5973604507F provided by its distributors.

LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
470nm 2.9V 5mA With flat top,rectangle transparent Blue 0603 standard mounting,SMD mount 1.6mm*800μm*680μm
Standard LEDs - SMD SMD 0603 BLU 470NM 2+IBIN
LED, BLUE, 40MCD, 470NM; LED Color: Blue; LED Mounting: SMD; LED Case Size: 0603 ^1608 Metric]; Forward Current If: 5mA; Forward Voltage: 2.9V; Wavelength Typ: 470nm; Luminous Intensity: 40mcd; Viewing Angle: 1

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3604-507F