Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5973324507F

SMD LED 0603 Green 527nm Flat Top Rectangular Transparent 3V 5mA 1.6mm × 800μm × 680μm

$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5973324507F.

IHS

Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-94.17%

CAD Models

Download Dialight 5973324507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 5973324507F provided by its distributors.

SMD LED 0603 Green 527nm Flat Top Rectangular Transparent 3V 5mA 1.6mm × 800μm × 680μm
LED Uni-Color Green 527nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Green, 1.2mm
Green 527nm LED GREEN 0603 SMD
Standard LEDs - SMD SM 0603 GRN 527nm 2+IBIN 7 R
LED, GRN, 527NM, 140MCD, 0603;
SURFACE MOUNT, 0603 GREEN 527NM 2+IBIN 7 INCH
597-3324-507F, DIALIGHT CORPORATION
LED, GREEN, 140MCD, 527NM, 0.005A, 3V; LED Color:Green; LED Mounting:SMD; LED Case Size:0603 ^1608 Metric]; Forward Current If:5mA; Forward Voltage:3V; Wavelength Typ:527nm; Luminous Intensity:140mcd; V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3324-507F