Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3311-40-7NF

Single Color LED, Green, Water Clear, ROHS COMPLIANT, SMT, 2 PIN

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3311-40-7NF.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 597-3311-40-7NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Dialight 597-3311-40-7NF provided by its distributors.

Single Color LED, Green, Water Clear, ROHS COMPLIANT, SMT, 2 PIN
LED Low-Power Uni-Color Green 560nm 2-Pin SMD T/R
SMD 1206 GRN 7 | Dialight 597-3311-40-7NF
LED, GREEN, 30MCD, 567NM, SMD; LED Color:Green; LED Mounting:SMD; LED Case Size:1206; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:567nm; Luminous Intensity:30mcd; Viewing Angle:70°; Lens Shape:Round with Flat Top RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali