Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-2211-607F

LED Uni-Color Orange 611nm 2-Pin Chip 1208(3020Metric) T/R
$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2211-607F.

Future Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 597-2211-607F provided by its distributors.

LED Uni-Color Orange 611nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Orange, Water Clear, 2mm
LED, ORANGE, 2MM, 125MCD, 605NM, FULL RE;
SMD 1208 RT ANG O HIB 7 | Dialight 597-2211-607F
Standard LEDs - SMD Orange, 605nm 125mcd, 20mA
LED, ORANGE, 2MM, 125MCD, 605NM, FULL REEL; LED Color:Orange; Bulb Size:2mm; Wavelength Typ:605nm; Forward Voltage:2V; Forward Current If:20mA; Luminous Intensity:125mcd; LED Mounting:SMD; Lens Shape:Round; Viewing Angle:130

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972211607F