Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5942901013F

LED Circuit Board Indicators 1.6mm Green 525nm 13in reel
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5942901013F.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
-43.16%

CAD Models

Download Dialight 5942901013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-01-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 5942901013F provided by its distributors.

LED Circuit Board Indicators 1.6mm Green 525nm 13in reel
Circular LED Uni-Color Green T/R
525nm 120° 2.4V circular green standard mounting
PCB INDICATOR, 1.6MM, PRISM GREEN 525NM 13 INCH, REEL
LED CBI 1.6MM GRN SMD RA 13" RL
CKT BOARD INDICATOR, GRN, 312MCD, SMD;
594-2901-013F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594-2901-013F