Dialight 591-2701-007F

LED Low-Power Uni-Color Yellow 591nm 2V 2-Pin T/R
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2701-007F.

IHS

Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-0.05%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

591 Series Red 3 mm 23.9 mcd 1.8 V Round Lens Circuit Board Indicator - SMT
LED BLUE DIFFUSED 0603 SMD
Single Color LED, Blue, Colorless Clear, 2.4mm
Standard LEDs - SMD R/A SMD Bi-Color LED Ylw 590nm/Grn 574nm
597 Series 0805 SMT LED Red 150º min 25 mcd typ 50 mcd max 75 mcd White Diffused
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 591-2701-007F provided by its distributors.

LED Low-Power Uni-Color Yellow 591nm 2V 2-Pin T/R
Single Color LED, Yellow, T-1, 2.85mm
Led Cbi 3Mm Yellow Smd Ra; |Dialight 591-2701-007F
591 Series Single Yellow Ø 3 mm 50 mcd 40° SMT Right Angle LED CBI
LED Circuit Board Indicators 3MM SQ. PRISM
LED PRISM 3MM RND ALLINGAP Y SMD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912701007F