Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 585-5556F

LED BULB, YELLOW, BA9S, 945MCD, 592NM; L; Lamp Base Type: BA9s; Color: Yellow; Bulb Size: T-3 1/4; Power
$ 8.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-5556F.

JRH Electronics

Datasheet2 pages18 years ago

X-ON

Inventory History

3 month trend:
+118%

Descriptions

Descriptions of Dialight 585-5556F provided by its distributors.

LED BULB, YELLOW, BA9S, 945MCD, 592NM; L; Lamp Base Type:BA9s; Color:Yellow; Bulb Size:T-3 1/4; Power
Led Bulb, Yellow, Ba9S, 945Mcd, 592Nm; |Dialight 585-5556F
LED Replacement Lamps - Based LEDs 120 VAC LED BASED LAMP
LAMP, CLUSTER BASED, T3-1/4,MINIATURE BAYONET, BA9S,120 VAC,220 MCD, YELLOW
592nm 120V circular yellow base mount 27.7mm(height)
LED CLUSTER T3 1/4 YW 592NM 120V
T3 1/4 MINBAY BSD LED Y 120VAC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855556F