Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 585-1225F

Lamp, Led; T-1-3/4; Red; 56MCD; Multi Chip Midget Flange; 28VDC; 14MA; 660NM; 60DEGC

$ 5.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-1225F.

JRH Electronics

Datasheet2 pages20 years ago

Farnell

Master Electronics

X-ON

Electro Sonic

Inventory History

3 month trend:
+141%

Related Parts

Dialight585-2215
Wedge, Based Led, Ult Red 28V Rohs Compliant: Yes |Dialight 585-2215
Dialight585-1215F
Led Replacement Lamps - Based Leds Mdgt Flng Based Led Ult Red 28V
Dialight585-4215
LED, ULTRA RED, T-3 1/4 BASED REPLACEMENT LAMP - BAYONET BASE, 28V, 585 SERIES

Descriptions

Descriptions of Dialight 585-1225F provided by its distributors.

LAMP, LED;T-1-3/4;RED;56MCD;MULTI CHIP MIDGET FLANGE;28VDC;14MA;660NM;60DEGC
585-1225F, Midget flange based LED replacement lamp, UL, Red, 28V. Ask us about other long life based LED replacement lamps in a variety of colors and voltages! Allow 3 week delivery for out of stock items.
LAMP, LED REPLACEMENT, RED, T-1 3/4; Lam; LAMP, LED REPLACEMENT, RED, T-1 3/4; Lamp Base Type:Midget Flange; LED Color:Red; Wavelength Typ:660nm; Luminous Intensity:64mcd; Bulb Size:T-1 3/4; Supply Voltage:28V; Current Rating:16mA; Average Bulb Life:100000h; Color:Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851225F