What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 569-0714-400

Dual Color LED Array, Yellow/green, T-1, 3mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0714-400.

IHS

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.99
Stock
800
4,394
Authorized Distributors
2
6
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
4.3 mcd
4.3 mcd
Lens Style
-
Colorless, Diffused
Forward Voltage
-
2.8 V
Forward Current
-
20 mA
Test Current
-
10 mA
Viewing Angle
-
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Dialight 569-0714-400 provided by its distributors.

Dual Color LED Array, Yellow/green, T-1, 3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690714400