Dialight 564-0140-772F

Dual Color LED Array, Orange/green, Tinted Diffused, T-1, 3mm
$ 1.79
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0140-772F.

Electro Sonic

Datasheet2 pages20 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

564 Series Tri Level Orange Ø3 mm 60° Diffused 7 mcd LED Circuit Board Indicator
LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
LED Tri-Level Bi-Color Red/Yellow/Yellow 635nm/583nm/583nm 6-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 564-0140-772F provided by its distributors.

Dual Color LED Array, Orange/green, Tinted Diffused, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 3X1 ORN/ORN/GRN
564-0140-772F, DIALIGHT CORPORATION
3MM CBI TRI-LVL ORN-ORN-GN
3MM TRI LEVEL CBI O-O-G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640140772F