Dialight 564-0100-303F

LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
$ 1.34
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-303F.

JRH Electronics

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

LED Tri-Level Uni-Color Green/Orange/Yellow 565nm/607nm/590nm 6-Pin Bulk
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-303F provided by its distributors.

LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
Single Color LED Array, Yellow, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
LED CBI 3MM 3X1 YLW/X/YLW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100303F