Dialight 561-2101-070F

LED, Round Dome, Diffused, Red, 635nm, 60°, 2.2V, TH, 5mm × 5mm × 5mm
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2101-070F.

JRH Electronics

Datasheet1 page17 years ago

Newark

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 561-2101-070F provided by its distributors.

LED, Round Dome, Diffused, Red, 635nm, 60°, 2.2V, TH, 5mm × 5mm × 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF RED DIFFUSED
LED CBI Vertical .7in Tall HI EFF RED DIFFUSED
INDICATOR, LED PCB, 5MM, RED, 2.2V;
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.700 INCH, RED
LED 5MM VERT HE DIFF RED PC MNT
INDICATOR, LED PCB, 5MM, RED, 2.2V; LED; INDICATOR, LED PCB, 5MM, RED, 2.2V; LED Color:Red; Height:17.8mm; Width:5mm; Forward Current If:10mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Luminous Intensity:7mcd; Viewing Angle:60°; Bulb Size:T-1 3/4 (5mm); Color:Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612101070F