Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-6204-003F

LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin

$ 2.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-6204-003F.

JRH Electronics

Datasheet2 pages5 years ago

Farnell

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 559-6204-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin
LED Panel Mount Indicators SNAP-IN PMI 24V GREEN 6
Snap-in LED .250 INCH (6.35mm) Mounting Hole
PANEL INDICATOR, 6.35MM, GREEN, 24VDC;
525nm 30° circular,with dome Non proliferation,spread,colourless green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
PANEL INDICATOR, 6.35MM, GREEN, 24VDC; LED Color: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 20mA; Luminous Intensity: 5cd; IP / NEMA Rating: Not Rated; Product Range: 55 94T8434

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 559-6204-003F.
  • 5596204-003F