Dialight 559-2301-007

Led Indicator; Bulb Size: 5Mm; Led Color: |Dialight 559-2301-007
$ 9,999,999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2301-007.

IHS

Datasheet1 page23 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 9,999,999
$ 0.899
Stock
9
12,204
Authorized Distributors
1
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
6.3 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1982-09-22
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Dialight 559-2301-007 provided by its distributors.

Led Indicator; Bulb Size:5Mm; Led Color: |Dialight 559-2301-007
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Panel Mount .25in Snap In HI EFF YELLOW DIFF 14in WIRE LEADS
LED SNAP-IN PANEL IND.
PMI LED SNAP IN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592301007