Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0202-027F

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0202-027F.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.49%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-08-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 559-0202-027F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicators Green Panel Mount 14 in lead, PVC Free
Led Panel Indicator, 6.35Mm, Grn, 5Vdc; |Dialight 559-0202-027F
INDICATOR PNL-MNT LED GREEN 0.250 IN. 5 VDC 14 IN. LEADS
LED PNL IND GREEN 5MM WIRE LEADS
565nm 60° 5V 12mA circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED PANEL INDICATOR, 6.35MM, GRN, 5VDC; LED Color: Green; Operating Voltage: 5VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 12mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: - 94T8378

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590202027F