Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0102-027F

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0102-027F.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Dialight 559-0102-027F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicators Red Panel Mount 14in lead, PVC Free
INDICATOR PNL-MNT LED RED 0.250 IN. 5 VDC 14 IN. LEADS
635nm 60° circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED PNL IND RED 5MM WIRE LEADS
6.35MM PMI RD 5V S IN PVC FREE
LED PANEL INDICATOR, 6.35MM, RED, 5VDC; LED Color: Red; Operating Voltage: 5VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 10mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: - 94T8374

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590102027F