What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-3201-023F

LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin

$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-3201-023F.

JRH Electronics

Datasheet2 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.339
$ 1.108
Stock
7,463
10,609
Authorized Distributors
6
6
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
5.8 mcd
5.8 mcd
Lens Style
Dome
Dome
Forward Voltage
2.1 V
2.1 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
80 °
80 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 558-3201-023F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin
LED Panel Mount Indicators YellowGreen Panel Mt 6in lead, PVC Free
INDICATOR PNL-MNT Y/G 1.8/2.1 VDC .156 IN. MH 6 IN. LEADS PVC FREE
LED PMI SNAP-IN YLW/GRN PVC FREE
SNAP-IN LED .156 INCH (3.96MM) M
558 Round with Domed Top LED Green Yellow LED Panel Indicator 2.1V Green 2.1V Yellow 30mA Green 20mA Yellow 12.3mcd Green 5.8mcd Yellow 80°
3.96MM PMI YLW GN SIN 2.1VPVCF
565nm(green),585nm(yellow) 80° 2.1V circular,with dome spread,colourless green,yellow snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5583201023F