What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-3101-003F

LED Panel Mount Indicator Bi-Color Green/Red 565nm/660nm 3.7mcd/12.6mcd 2-Pin
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-3101-003F.

IHS

Datasheet2 pages8 years ago

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.11%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight550-6207F
LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin Bulk
Single Color LED, Super Red, Diffused Milky White, 2mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight521-9628F
Dual Color LED, Red/green, Nontinted Diffused, T-1, 3mm
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 558-3101-003F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 565nm/660nm 3.7mcd/12.6mcd 2-Pin
558 Series Red-Green 4.83 mm 200° 12.6/3.7 mcd Snap In LED Indicator Panel Mount
Dual Color LED, Red/green, Nondiffused, T-1, 3mm
LED Panel Mount Indicators LED SNAPIN PAN IND
558-3101-003F, DIALIGHT CORPORATION
565nm(green),660nm(red) 200° 1.8V,2.1V circular,with dome spread,colourless red,green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5583101003F